The FDC37B782-NS is an 8-bit I/O expander with 9 I/Os and 2 timers. It operates within a temperature range of 0°C to 70°C. The device requires a supply current of 25mA. It is available in a PQFP package quantity of 66, packaged in a tray. The FDC37B782-NS features a watchdog timer and supports an 8-bit data bus width.
Microchip FDC37B782-NS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 25mA |
| Package Quantity | 66 |
| Packaging | Tray |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.