Microchip FDC37C78-HT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37C78-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.