PolarFire/SmartFusion2/IGLOO2/RTG4/SmartFusion/IGLOO/ProASIC3/Fusion/RT ProASIC3 FPGA USB Interface Programmer
Checking distributor stock and pricing after the page loads.
Microchip FLASHPRO5 technical specifications.
| Type | Programmer |
| Supported Device | PolarFire/SmartFusion2/IGLOO2/RTG4/SmartFusion/IGLOO/ProASIC3/Fusion/RT ProASIC3 |
| Supported Device Technology | FPGA |
| IDE | FlashPro v11.4/Libero SoC/Libero SoC PolarFire v1.1 |
| PC Interface Type | USB |
| Operating Systems | Linux|Win |
| Windows | Win |
| Linux | Linux |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.