Microchip FP0100N8-G technical specifications.
| Package/Case | SOT-89-3 |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip FP0100N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
