Sign in to ask questions about the Microchip G43100B1EN1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip G43100B1EN1S technical specifications.
| Package Length (mm) | 266.9(Max) |
| Package Width (mm) | 152.6(Max) |
| Package Height (mm) | 127.2(Max) |
| Seated Plane Height (mm) | 127.2(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Non-Repetitive Forward Surge Current | 2500A |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip G43100B1EN1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.