Sign in to ask questions about the Microchip GMP4202-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip GMP4202-GM1 technical specifications.
| Package/Case | Case GM1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 18.29 |
| Package Width (mm) | 13.21 |
| Package Height (mm) | 8.89 |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Maximum Reverse Voltage | 75(Min)V |
| Maximum Series Resistance @ Maximum IF | 1@20mAOhm |
| Maximum Series Resistance @ Minimum IF | 1.8(Typ)@1mAOhm |
| Maximum Diode Capacitance | 0.28@10VpF |
| Typical Carrier Life Time | 0.15us |
| Frequency Range | SHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip GMP4202-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.