
The GMP4211-GM1 is a surface mount RF diode from Microchip with a maximum reverse voltage of 100V and a maximum series resistance of 2.4 ohms at 20mA. It has a typical carrier life time of 0.25 seconds and operates over a temperature range of -55°C to 125°C. The diode is available in a case GM1 package with a pin count of 2 and a mounting type of surface mount.
Microchip GMP4211-GM1 technical specifications.
| Package/Case | Case GM1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 18.29 |
| Package Width (mm) | 13.21 |
| Package Height (mm) | 8.89 |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Maximum Reverse Voltage | 100(Min)V |
| Maximum Series Resistance @ Maximum IF | 2.4@20mAOhm |
| Maximum Series Resistance @ Minimum IF | 5.5(Typ)@1mAOhm |
| Maximum Diode Capacitance | 0.18@10VpF |
| Typical Carrier Life Time | 0.25us |
| Frequency Range | SHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip GMP4211-GM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.