
The GMP4215-GM1 is a surface mount RF diode with a maximum reverse voltage of 100V and a maximum series resistance of 0.5 ohms at 20mA. It has a typical carrier life time of 0.4 and operates over a frequency range of SHF. The diode is packaged in a GM1 case and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius.
Sign in to ask questions about the Microchip GMP4215-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip GMP4215-GM1 technical specifications.
| Package/Case | Case GM1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 18.29 |
| Package Width (mm) | 13.21 |
| Package Height (mm) | 8.89 |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Maximum Reverse Voltage | 100(Min)V |
| Maximum Series Resistance @ Maximum IF | 0.5@20mAOhm |
| Maximum Series Resistance @ Minimum IF | 1(Typ)@1mAOhm |
| Maximum Diode Capacitance | 0.6@10VpF |
| Typical Carrier Life Time | 0.4us |
| Frequency Range | SHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip GMP4215-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.