Microchip GN2470K4-G technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 1A |
| Height | 2.39mm |
| Input Type | STANDARD |
| Length | 6.73mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip GN2470K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
