
This RF & Wireless IC from Microchip is available in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3.5V and 13V. It is lead free and RoHS compliant.
Sign in to ask questions about the Microchip HCS101-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS101-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS101-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
