
The HCS101-I/SN is a surface mount RF & wireless IC from Microchip, operating between -40°C and 85°C. It is supplied with a maximum voltage of 13V and a minimum voltage of 3.5V. The device is packaged in a SOIC package and is available in quantities of 100. It is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip HCS101-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS101-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS101-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
