
The HCS200-I/P is a 32-bit security IC available in a PDIP package, suitable for through-hole mounting. It operates over a supply voltage range of 3.5V to 13V and can withstand temperatures from -40°C to 85°C. This device is lead-free and RoHS compliant, packaged in quantities of 60 in rail/Tube packaging.
Sign in to ask questions about the Microchip HCS200-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS200-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS200-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
