
The HCS200-I/SN is a 32-bit telecom IC from Microchip, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.5V and 13V. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With an operating supply current of 800uA, this IC is designed for low-power consumption.
Sign in to ask questions about the Microchip HCS200-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS200-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Current | 800uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS200-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
