
The HCS201/SN KEELOQ Security IC is a specialized IC designed for security and authentication applications. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 3.5V and 13V. The IC is packaged in a lead-free SOIC-8 package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Microchip HCS201/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS201/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS201/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
