
The HCS201T-I/SN is a security IC from Microchip, packaged in a SOIC-8 plastic package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device requires a supply voltage between 3.5V and 13V.
Sign in to ask questions about the Microchip HCS201T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS201T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS201T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
