
The HCS201T/SN is a surface-mount security IC from Microchip, packaged in a 0.150 inch plastic SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.5V and 13V. This lead-free device is RoHS compliant and available in tape and reel packaging with 3300 units per package.
Sign in to ask questions about the Microchip HCS201T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS201T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS201T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
