
The HCS300-I/P is a security IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of -300mV to 6.6V and has an operating supply current of 1mA. The IC is packaged in a lead-free PDIP-8 package and is available in quantities of 60. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Sign in to ask questions about the Microchip HCS300-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS300-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS300-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
