
The HCS300T/SN is a specialized telecom IC from Microchip, available in a lead-free SOIC package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6.6V. The device consumes 1mA of operating supply current. It is designed for surface mount applications and is packaged in tape and reel quantities of 3300.
Sign in to ask questions about the Microchip HCS300T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS300T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS300T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
