Sign in to ask questions about the Microchip HCS301-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS301-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.3V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS301-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
