
The HCS320/SN is a 32-bit security IC with four input lines and one output line. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 3.5V and 13V. The IC is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is designed for surface mount applications and has an operating supply current of 10mA.
Sign in to ask questions about the Microchip HCS320/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS320/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS320/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
