
The HCS320T-I/SN is a security IC from Microchip, packaged in an SSOP-8 package. It operates over a supply voltage range of 3.5V to 13V and has an operating supply current of 10mA. This device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The HCS320T-I/SN is available in tape and reel packaging with a quantity of 3300 units per reel.
Sign in to ask questions about the Microchip HCS320T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS320T-I/SN technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS320T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.