
The HCS360/P is an 8-bit security IC available in a 0.300 INCH, PLASTIC, DIP-8 package, supplied in tubes of 60. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates with a maximum supply voltage of 6.6V and a minimum supply voltage of 2V. It consumes an operating supply current of 700uA. The HCS360/P is not lead-free, containing lead.
Sign in to ask questions about the Microchip HCS360/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS360/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS360/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
