
The HCS360T-I/SN is a security IC from Microchip, packaged in a SOIC-8 lead-free plastic package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.6V and minimum supply voltage of 2V. The IC has an operating supply current of 700uA. It is RoHS compliant and available in quantities of 3300 per reel.
Sign in to ask questions about the Microchip HCS360T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS360T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS360T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
