
The HCS361-I/SN is a surface mount KEELOQ Security IC from Microchip, packaged in a 0.150 INCH, PLASTIC, SOIC-8 package. It operates from 3V to 6.9V and is RoHS compliant. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It consumes an operating supply current of 700uA.
Sign in to ask questions about the Microchip HCS361-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS361-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KEELOQ® Series |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS361-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
