The HCS361-I/SNVAO is an industrial-grade security IC with a nominal supply voltage of 5V and a maximum supply current of 1.6mA. It features 8 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 0.150-inch plastic SOIC-8 package, suitable for surface-mount applications.
Microchip HCS361-I/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.