
The HCS361T/SN is a security authentication IC with a supply voltage range of 3V to 6.9V and an operating supply current of 700uA. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IC is not radiation hardened.
Sign in to ask questions about the Microchip HCS361T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS361T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS361T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
