
The HCS362-I/SN is a 32-bit security IC with 4 input lines and 1 output line, packaged in a surface mount SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a lead-free package and is packaged in quantities of 100 in rail or tube packaging. The IC has a maximum supply voltage of 6.3V and a minimum supply voltage of 2V.
Sign in to ask questions about the Microchip HCS362-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS362-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS362-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
