
The HCS362-I/ST is a specialized telecom IC from Microchip, packaged in a TSSOP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6.3V. This IC is available in quantities of 100 and is packaged in rail/Tube packaging. It is compliant with RoHS regulations and is lead free.
Microchip HCS362-I/ST technical specifications.
| Package/Case | TSSOP |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.