
The HCS362T-I/SN is a SOIC-8 packaged IC from the KEELOQ Series, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS regulations. This IC is available in quantities of 3300 per reel, packaged in tape and reel format.
Sign in to ask questions about the Microchip HCS362T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS362T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KEELOQ® Series |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS362T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.