
The HCS365/P is a specialized IC from Microchip, packaged in a 0.300 INCH, PLASTIC, DIP-8 package. It is designed to operate within a temperature range of 0°C to 70°C and can supply a maximum current of 5mA. The device is RoHS compliant and lead free, making it suitable for a variety of applications. It is available in a package quantity of 60 and comes in a rail/Tube packaging.
Sign in to ask questions about the Microchip HCS365/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS365/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS365/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
