The HCS365T-I/SM is a surface mount RF IC from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.05V and 5.5V. The device has an operating supply current of 5mA. It is lead free and available in tape and reel packaging.
Sign in to ask questions about the Microchip HCS365T-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS365T-I/SM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS365T-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.