
The HCS370-I/SL is a surface mount RF IC from Microchip, packaged in a SOIC case and available in quantities of 57. It operates over a temperature range of -40°C to 85°C and is designed to work with supply voltages between 2.05V and 5.5V. The device has a maximum operating supply current of 1mA and is lead free.
Sign in to ask questions about the Microchip HCS370-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS370-I/SL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS370-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
