This surface mount RF IC from Microchip operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.05V and 5.5V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating supply current is 1mA.
Microchip HCS370T-I/SL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.