
The HCS370T-I/ST is a surface mount RF IC from Microchip, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.05V and 5.5V. The device consumes an operating supply current of 1mA. It is lead free and available in quantities of 2500 per reel.
Sign in to ask questions about the Microchip HCS370T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS370T-I/ST technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS370T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.