
The HCS370T/SL is a specialized IC from Microchip, designed for security and authentication applications. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.05V and 5.5V. With a maximum supply current of 1mA, this IC is suitable for low-power applications. The device is packaged in a 0.150 INCH, PLASTIC, SOIC-14 package and is available in quantities of 2600. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Microchip HCS370T/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS370T/SL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KEELOQ® Series |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS370T/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
