
The HCS410T-I/SN is a security authentication IC from Microchip, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 6.6V and a minimum supply voltage of 2V, with an operating supply current of 2.2mA. It is available in tape and reel packaging with 3300 units per package.
Sign in to ask questions about the Microchip HCS410T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS410T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 2.2mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS410T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
