
The HCS500-I/P is a 16-bit security IC with 4 input lines and 1 output line. It operates over a temperature range of -40°C to 85°C and is packaged in a 0.300 INCH, PLASTIC, DIP-8 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It draws an operating supply current of 1.8mA and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip HCS500-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS500-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS500-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
