
The HCS500-I/SM is an 8-bit KEELOQ IC with a single output, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 700mW and is packaged in a SOIC format. The device is RoHS compliant and suitable for surface mount applications. It can operate within a supply voltage range of 3V to 5.5V, with an operating supply current of 1.8mA.
Sign in to ask questions about the Microchip HCS500-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS500-I/SM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS500-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
