Microchip HCS512-I/P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KEELOQ® Series |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS512-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
