
This 4-output security IC is available in a lead-free SOIC-18 package and operates over a temperature range of 0 to 70°C. It is packaged in quantities of 42 and comes in rail or tube packaging. The IC is compliant with RoHS regulations and is not radiation hardened.
Microchip HCS512/SO technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS512/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
