
This Microchip security IC is available in a lead-free SOIC-18 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 1100 units per package.
Sign in to ask questions about the Microchip HCS512T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS512T-I/SO technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS512T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
