The HCS515/SM is a commercial temperature security IC with a nominal supply voltage of 5V. It features 14 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.150 inch, plastic SOIC-14 package with a width of 3.9mm and a length of 8.65mm.
Microchip HCS515/SM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip HCS515/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.