
The HCS515T-I/SL is a dual output IC from Microchip, packaged in a 0.150 inch plastic SOIC-14 package. It is designed to operate over a temperature range of -40°C to 85°C and is compliant with lead-free standards. This IC is suitable for surface mount applications and is available in quantities of 2600 per reel. It is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Microchip HCS515T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HCS515T-I/SL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS515T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
