
Dual MOSFET driver IC, surface mount DFN package, operating from 3.15V to 5.5V supply. Features 10V output voltage with 50µs turn-on and 150µs turn-off delay times. Offers a 3ms fall time and operates across a -40°C to 85°C temperature range. Low supply current of 2mA maximum, with typical 10µA.
Microchip HT0440K6-G technical specifications.
| Package/Case | DFN |
| Fall Time | 3ms |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | HT0440 |
| Supply Current | 10uA |
| Turn-Off Delay Time | 150us |
| Turn-On Delay Time | 50us |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HT0440K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
