
Dual-channel MOSFET driver with buffer or inverter logic, operating up to 2MHz. Features 2 outputs, 10V output voltage, and a maximum supply voltage of 7V. Packaged in a surface-mount SOIC package with a 3300-unit tape and reel quantity. Operates across a temperature range of -40°C to 85°C, with turn-on delay of 50,000ns and turn-off delay of 150,000ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HT0440LG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HT0440LG-G technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 3000000ns |
| Frequency | 2MHz |
| Height | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 150000ns |
| Turn-On Delay Time | 50000ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HT0440LG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
