
Single-channel, non-inverting gate driver IC for high-side applications. Features a maximum supply voltage of 7V and an output voltage of 8.5V. Operates within a temperature range of -40°C to 85°C with a supply current of 500µA. Packaged in an 8-pin SOIC surface-mount case, supplied on tape and reel. Includes turn-on delay of 50,000ns and turn-off delay of 150,000ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HT0740LG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HT0740LG-G technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 3000000ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 500uA |
| Turn-Off Delay Time | 150000ns |
| Turn-On Delay Time | 50000ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HT0740LG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
