Microchip HV100K5-G technical specifications.
| Package/Case | TO-261-4 |
| Features | Auto Retry, Fault Timeout, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | -72V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV100K5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.