
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Features | Auto Retry |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Weight | 0.006632oz |
| RoHS | Compliant |
