
The HV214FG-G is a dual 8-channel multiplexer with a -3db bandwidth of 50MHz. It is available in a 48-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. It is suitable for use in a variety of applications requiring high-speed signal switching and routing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip HV214FG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 125V |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 250V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 4uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV214FG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
