
High-voltage octal 1-channel multiplexer, single-ended, SPST throw configuration. Features a dual supply voltage range of 40V to 200V, with a maximum operating temperature of 70°C. Surface mount PLCC package with 8 inputs and 16 outputs. Operates with a supply voltage between 3V and 5.5V.
Sign in to ask questions about the Microchip HV2201PJ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV2201PJ-G technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 100V |
| Height | 3.68mm |
| Length | 11.51mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Operating Supply Current | 5mA |
| Package Quantity | 38 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2201PJ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.